



UCM1A102MNL1GS | |
|---|---|
DigiKey Part Number | 493-17468-2-ND - Tape & Reel (TR) 493-17468-1-ND - Cut Tape (CT) 493-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,45480 € | 45,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36956 € | 184,78 € |
| 1.000 | 0,34271 € | 342,71 € |
| 1.500 | 0,32915 € | 493,73 € |
| 2.500 | 0,31405 € | 785,12 € |
| 3.500 | 0,30516 € | 1.068,06 € |
| 5.000 | 0,29659 € | 1.482,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

