
UCK1V242MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1V242MNJ1MTR-ND - Tape & Reel (TR) UCK1V242MNJ1MCT-ND - Cut Tape (CT) UCK1V242MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1V242MNJ1MS |
Description | 35V 2400F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,28200 € | 22,82 € |
| 50 | 1,83160 € | 91,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,64912 € | 206,14 € |
| 250 | 1,53796 € | 384,49 € |
| 375 | 1,48189 € | 555,71 € |
| 625 | 1,41934 € | 887,09 € |
| 875 | 1,38258 € | 1.209,76 € |
| 1.250 | 1,34708 € | 1.683,85 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 3,94290 € |

