1.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCK1V192MNJ1MS

DigiKey Part Number
UCK1V192MNJ1MTR-ND - Tape & Reel (TR)
UCK1V192MNJ1MCT-ND - Cut Tape (CT)
UCK1V192MNJ1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCK1V192MNJ1MS
Description
35V 1900F CHIP 12.5MM OR LESS SU
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
955 mA @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
101,86400 €18,64 €
501,48380 €74,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,32968 €166,21 €
2501,23572 €308,93 €
3751,18829 €445,61 €
6251,13546 €709,66 €
8751,10439 €966,34 €
1.2501,07438 €1.342,97 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,25260 €