1.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCK1V172MNJ1MS

DigiKey Part Number
UCK1V172MNJ1MTR-ND - Tape & Reel (TR)
UCK1V172MNJ1MCT-ND - Cut Tape (CT)
UCK1V172MNJ1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCK1V172MNJ1MS
Description
35V 1700F CHIP 12.5MM OR LESS SU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
2.08 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,61700 €16,17 €
501,27900 €63,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,14208 €142,76 €
2501,05852 €264,63 €
3751,01635 €381,13 €
6250,96931 €605,82 €
8750,94168 €823,97 €
1.2500,91499 €1.143,74 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,84310 €