
UCK1E452MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E452MNJ1MTR-ND - Tape & Reel (TR) UCK1E452MNJ1MCT-ND - Cut Tape (CT) UCK1E452MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E452MNJ1MS |
Description | 25V 4500F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.54 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,30100 € | 23,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,76080 € | 132,06 € |
| 150 | 1,63240 € | 244,86 € |
| 225 | 1,56769 € | 352,73 € |
| 375 | 1,49547 € | 560,80 € |
| 525 | 1,45301 € | 762,83 € |
| 750 | 1,41201 € | 1.059,01 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 3,96630 € |

