3.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCK1E382MNJ1MS

DigiKey Part Number
UCK1E382MNJ1MTR-ND - Tape & Reel (TR)
UCK1E382MNJ1MCT-ND - Cut Tape (CT)
UCK1E382MNJ1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCK1E382MNJ1MS
Description
25V 3800F CHIP 12.5MM OR LESS SU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,25800 €22,58 €
501,81200 €90,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,63120 €203,90 €
2501,52100 €380,25 €
3751,46533 €549,50 €
6251,40333 €877,08 €
8751,36689 €1.196,03 €
1.2501,33168 €1.664,60 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,89610 €