47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCH1V470MCS1GS

DigiKey Part Number
UCH1V470MCS1TR-ND - Tape & Reel (TR)
UCH1V470MCS1CT-ND - Cut Tape (CT)
UCH1V470MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCH1V470MCS1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,84900 €8,49 €
500,65480 €32,74 €
1000,59330 €59,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,45894 €413,05 €
1.8000,43048 €774,86 €
2.7000,41613 €1.123,55 €
4.5000,40013 €1.800,59 €
6.3000,39073 €2.461,60 €
9.0000,38165 €3.434,85 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,54440 €