10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1K100MCL1GS

DigiKey Part Number
493-6406-2-ND - Tape & Reel (TR)
493-6406-1-ND - Cut Tape (CT)
493-6406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K100MCL1GS
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
2.4 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
500,18580 €9,29 €
1000,16480 €16,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,11873 €106,86 €
1.8000,10893 €196,07 €
2.7000,10399 €280,77 €
4.5000,09847 €443,12 €
6.3000,09523 €599,95 €
9.0000,09209 €828,81 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €