UCA2V470MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 651
Unit Price: 1,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 634
Unit Price: 2,67000 €
Datasheet

Upgrade


Nichicon
In Stock: 76
Unit Price: 2,62000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.027
Unit Price: 2,06000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,66610 €
Datasheet

Upgrade


Rubycon
In Stock: 627
Unit Price: 2,96000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 146
Unit Price: 2,40000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 950
Unit Price: 1,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 170
Unit Price: 1,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 414
Unit Price: 1,84000 €
Datasheet

Similar


Panasonic Industry
In Stock: 178
Unit Price: 2,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 205
Unit Price: 2,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,89708 €
Datasheet
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2V470MHD

DigiKey Part Number
UCA2V470MHD-ND
Manufacturer
Manufacturer Product Number
UCA2V470MHD
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2V470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes