MFR Recommended
Upgrade




UCA2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-4765-1-ND - Cut Tape (CT) 493-4765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |



