



UBY1V132MHL1TO | |
|---|---|
DigiKey Part Number | 493-14656-1-ND - Cut Tape (CT) 493-14656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V132MHL1TO |
Description | CAP ALUM 1300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V132MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.656 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27800 € | 12,78 € |
| 50 | 1,00180 € | 50,09 € |
| 100 | 0,91470 € | 91,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76468 € | 382,34 € |
| 1.000 | 0,71746 € | 717,46 € |
| 1.500 | 0,69364 € | 1.040,46 € |
| 2.500 | 0,66710 € | 1.667,75 € |
| 3.500 | 0,65150 € | 2.280,25 € |
| 5.000 | 0,63644 € | 3.182,20 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

