



UBX1J471MHL | |
|---|---|
DigiKey Part Number | 493-16427-ND |
Manufacturer | |
Manufacturer Product Number | UBX1J471MHL |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1J471MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,71600 € | 27,16 € |
| 50 | 2,19560 € | 109,78 € |
| 100 | 2,03150 € | 203,15 € |
| 500 | 1,74978 € | 874,89 € |
| 1.000 | 1,66119 € | 1.661,19 € |
| 2.500 | 1,56673 € | 3.916,82 € |
| 5.000 | 1,50924 € | 7.546,20 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,64490 € |

