33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2D330MHD8TO

DigiKey Part Number
493-UBT2D330MHD8TOCT-ND - Cut Tape (CT)
UBT2D330MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2D330MHD8TO
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2D330MHD8TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
157 mA @ 120 Hz
Ripple Current @ High Frequency
282.6 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,82800 €8,28 €
500,63860 €31,93 €
1000,57880 €57,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,47558 €237,79 €
1.0000,44311 €443,11 €
1.5000,42672 €640,08 €
2.5000,40845 €1.021,12 €
3.5000,39771 €1.391,99 €
5.0000,38734 €1.936,70 €
6.0000,38241 €2.294,46 €
12.0000,36572 €4.388,64 €
12.5000,36483 €4.560,38 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €