Parametric Equivalent
Parametric Equivalent




UBT2D220MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2D220MPD8TDCT-ND - Cut Tape (CT) UBT2D220MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D220MPD8TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D220MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 226.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,47260 € | 47,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38530 € | 192,65 € |
| 1.000 | 0,35776 € | 357,76 € |
| 1.500 | 0,34386 € | 515,79 € |
| 2.500 | 0,32837 € | 820,92 € |
| 3.500 | 0,31927 € | 1.117,44 € |
| 5.000 | 0,31047 € | 1.552,35 € |
| 6.000 | 0,30629 € | 1.837,74 € |
| 12.000 | 0,29213 € | 3.505,56 € |
| 12.500 | 0,29138 € | 3.642,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |



