



UBT2D101MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT2D101MHD8TNCT-ND - Cut Tape (CT) UBT2D101MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D101MHD8TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D101MHD8TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 329 mA @ 120 Hz | |
Ripple Current @ High Frequency | 493.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49100 € | 14,91 € |
| 50 | 1,17560 € | 58,78 € |
| 100 | 1,07600 € | 107,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96964 € | 242,41 € |
| 500 | 0,90480 € | 452,40 € |
| 750 | 0,87208 € | 654,06 € |
| 1.250 | 0,83561 € | 1.044,51 € |
| 1.750 | 0,81417 € | 1.424,80 € |
| 2.500 | 0,79346 € | 1.983,65 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

