160 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR2W161MND

DigiKey Part Number
UBR2W161MNDCT-ND - Cut Tape (CT)
UBR2W161MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBR2W161MND
Description
450V 160F RADIAL 18MM AND HIGHER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,36800 €43,68 €
503,60040 €180,02 €
1003,35830 €335,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2003,15725 €631,45 €
4002,99030 €1.196,12 €
6002,90608 €1.743,65 €
1.0002,81225 €2.812,25 €
1.4002,75712 €3.859,97 €
2.0002,70389 €5.407,78 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,28910 €