
UBR2W161MND | |
|---|---|
DigiKey Part Number | UBR2W161MNDCT-ND - Cut Tape (CT) UBR2W161MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W161MND |
Description | 450V 160F RADIAL 18MM AND HIGHER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,36800 € | 43,68 € |
| 50 | 3,60040 € | 180,02 € |
| 100 | 3,35830 € | 335,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,15725 € | 631,45 € |
| 400 | 2,99030 € | 1.196,12 € |
| 600 | 2,90608 € | 1.743,65 € |
| 1.000 | 2,81225 € | 2.812,25 € |
| 1.400 | 2,75712 € | 3.859,97 € |
| 2.000 | 2,70389 € | 5.407,78 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,28910 € |

