
UBR2W101MND | |
|---|---|
DigiKey Part Number | UBR2W101MNDCT-ND - Cut Tape (CT) UBR2W101MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W101MND |
Description | 450V 100F RADIAL 18MM AND HIGHER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,22600 € | 32,26 € |
| 50 | 2,62460 € | 131,23 € |
| 100 | 2,43520 € | 243,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,19853 € | 659,56 € |
| 600 | 2,08123 € | 1.248,74 € |
| 900 | 2,02209 € | 1.819,88 € |
| 1.500 | 1,95618 € | 2.934,27 € |
| 2.100 | 1,91747 € | 4.026,69 € |
| 3.000 | 1,88006 € | 5.640,18 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,46390 € |

