



RSL1C150MCN1GB | |
|---|---|
DigiKey Part Number | 493-3823-2-ND - Tape & Reel (TR) 493-3823-1-ND - Cut Tape (CT) 493-3823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL1C150MCN1GB |
Description | CAP ALUM POLY 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL1C150MCN1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95300 € | 9,53 € |
| 50 | 0,73740 € | 36,87 € |
| 100 | 0,66950 € | 66,95 € |
| 500 | 0,55260 € | 276,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51578 € | 515,78 € |
| 2.000 | 0,48520 € | 970,40 € |
| 3.000 | 0,46978 € | 1.409,34 € |
| 5.000 | 0,45258 € | 2.262,90 € |
| 7.000 | 0,44248 € | 3.097,36 € |
| 10.000 | 0,43272 € | 4.327,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

