220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RR71A221MDN1PH

DigiKey Part Number
493-17574-1-ND - Cut Tape (CT)
493-17574-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR71A221MDN1PH
Description
CAP ALUM POLY 220UF 20% 10V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR71A221MDN1PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
220 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
10 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,63700 €6,37 €
500,48600 €24,30 €
1000,43800 €43,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35548 €177,74 €
1.0000,32945 €329,45 €
1.5000,31632 €474,48 €
2.5000,30168 €754,20 €
3.5000,29308 €1.025,78 €
5.0000,28476 €1.423,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €