



RPS1A560MCN1GS | |
|---|---|
DigiKey Part Number | 493-3843-2-ND - Tape & Reel (TR) 493-3843-1-ND - Cut Tape (CT) 493-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A560MCN1GS |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A560MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,28640 € | 143,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26463 € | 264,63 € |
| 2.000 | 0,24653 € | 493,06 € |
| 3.000 | 0,23740 € | 712,20 € |
| 5.000 | 0,22722 € | 1.136,10 € |
| 7.000 | 0,22709 € | 1.589,63 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

