220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1E221MDNASQKX

DigiKey Part Number
493-16402-2-ND - Tape & Reel (TR)
493-16402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNU1E221MDNASQKX
Description
CAP ALUM POLY 220UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1E221MDNASQKX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57100 €15,71 €
501,24120 €62,06 €
1001,13740 €113,74 €
5000,95894 €479,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90278 €902,78 €
2.0000,85614 €1.712,28 €
3.0000,83262 €2.497,86 €
5.0000,80641 €4.032,05 €
7.0000,79101 €5.537,07 €
10.0000,77614 €7.761,40 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,76120 €