Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RNU1E221MDN1 | |
|---|---|
DigiKey Part Number | RNU1E221MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RNU1E221MDN1 |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E221MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU1E221MDNASQ | Nichicon | 1.672 | 493-16401-ND | 2,36000 € | Parametric Equivalent |
| A750KS227M1EAAE015 | KEMET | 0 | 399-13899-ND | 0,68000 € | Parametric Equivalent |
| A750KS227M1EEAE015 | KEMET | 1.576 | 399-A750KS227M1EEAE015-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68701 € | 1.374,02 € |
| Unit Price without VAT: | 0,68701 € |
|---|---|
| Unit Price with VAT: | 0,80380 € |




