



RNE1A221MDS1PX | |
|---|---|
DigiKey Part Number | 493-3812-1-ND - Cut Tape (CT) 493-3812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1A221MDS1PX |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1A221MDS1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35120 € | 35,12 € |
| 500 | 0,28246 € | 141,23 € |
| 1.000 | 0,26077 € | 260,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24275 € | 485,50 € |
| 4.000 | 0,22778 € | 911,12 € |
| 6.000 | 0,22023 € | 1.321,38 € |
| 10.000 | 0,21181 € | 2.118,10 € |
| 14.000 | 0,20687 € | 2.896,18 € |
| 20.000 | 0,20209 € | 4.041,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

