



RF80G331MDN1PX | |
|---|---|
DigiKey Part Number | 493-3808-1-ND - Cut Tape (CT) 493-3808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80G331MDN1PX |
Description | CAP ALUM POLY 330UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80G331MDN1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,45420 € | 22,71 € |
| 100 | 0,40920 € | 40,92 € |
| 500 | 0,33164 € | 165,82 € |
| 1.000 | 0,30718 € | 307,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28686 € | 573,72 € |
| 4.000 | 0,26997 € | 1.079,88 € |
| 6.000 | 0,26145 € | 1.568,70 € |
| 10.000 | 0,25195 € | 2.519,50 € |
| 14.000 | 0,24638 € | 3.449,32 € |
| 20.000 | 0,24099 € | 4.819,80 € |
| 24.000 | 0,23843 € | 5.722,32 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

