PLV1H390MDL1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nichicon
In Stock: 3.649
Unit Price: 1,61000 €
Datasheet
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1H390MDL1

DigiKey Part Number
493-14181-ND
Manufacturer
Manufacturer Product Number
PLV1H390MDL1
Description
CAP ALUM POLY 39UF 20% 50V TH
Customer Reference
Detailed Description
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1H390MDL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types