820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLS0E821MCO6TD

DigiKey Part Number
493-14150-1-ND - Cut Tape (CT)
493-14150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS0E821MCO6TD
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0E821MCO6TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,92500 €9,25 €
500,71560 €35,78 €
1000,64930 €64,93 €
5000,53532 €267,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,49940 €499,40 €
2.0000,46956 €939,12 €
3.0000,45451 €1.363,53 €
5.0000,43774 €2.188,70 €
7.0000,42788 €2.995,16 €
10.0000,41836 €4.183,60 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,67310 €