330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG1C331MCO1TD

DigiKey Part Number
493-14144-1-ND - Cut Tape (CT)
493-14144-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG1C331MCO1TD
Description
CAP ALUM POLY 330UF 20% 16V TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG1C331MCO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
13mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL81C331MDN1KXNichicon2.739493-6629-1-ND1,15000 €Parametric Equivalent
870025374005Würth Elektronik95732-6317-1-ND0,76000 €Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,23200 €12,32 €
500,96380 €48,19 €
1000,87940 €87,94 €
5000,73402 €367,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,68828 €688,28 €
2.0000,65029 €1.300,58 €
3.0000,63113 €1.893,39 €
5.0000,60977 €3.048,85 €
7.0000,59722 €4.180,54 €
10.0000,58511 €5.851,10 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,18790 €