820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0E821MCO8TD

DigiKey Part Number
493-14087-1-ND - Cut Tape (CT)
493-14087-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0E821MCO8TD
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0E821MCO8TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66100 €6,61 €
500,50440 €25,22 €
1000,45500 €45,50 €
5000,36972 €184,86 €
1.0000,34285 €342,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,32052 €641,04 €
4.0000,30198 €1.207,92 €
6.0000,29262 €1.755,72 €
10.0000,28220 €2.822,00 €
14.0000,27607 €3.864,98 €
20.0000,27016 €5.403,20 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,20510 €