270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW0E271MCO1GS

DigiKey Part Number
PCW0E271MCO1GTR-ND - Tape & Reel (TR)
493-PCW0E271MCO1GSCT-ND - Cut Tape (CT)
493-PCW0E271MCO1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCW0E271MCO1GS
Description
CAP ALUM POLY 270UF 20% 2.5V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63200 €6,32 €
500,48220 €24,11 €
1000,43470 €43,47 €
5000,35280 €176,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32697 €326,97 €
2.0000,30552 €611,04 €
3.0000,29469 €884,07 €
5.0000,28262 €1.413,10 €
7.0000,27553 €1.928,71 €
10.0000,26868 €2.686,80 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €