



PCV1C221MCL6GS | |
|---|---|
DigiKey Part Number | 493-4364-2-ND - Tape & Reel (TR) 493-4364-1-ND - Cut Tape (CT) 493-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C221MCL6GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C221MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,26460 € | 63,23 € |
| 100 | 1,15930 € | 115,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97804 € | 489,02 € |
| 1.000 | 0,92103 € | 921,03 € |
| 1.500 | 0,89227 € | 1.338,40 € |
| 2.500 | 0,86022 € | 2.150,55 € |
| 3.500 | 0,84139 € | 2.944,86 € |
| 5.000 | 0,82320 € | 4.116,00 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |

