39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1K390MCL1GS

DigiKey Part Number
493-13786-2-ND - Tape & Reel (TR)
493-13786-1-ND - Cut Tape (CT)
493-13786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1K390MCL1GS
Description
CAP ALUM POLY 39UF 20% 80V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1K390MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,73200 €17,32 €
501,37600 €68,80 €
1001,17440 €117,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,09025 €436,10 €
8001,02839 €822,71 €
1.2000,99586 €1.195,03 €
2.0000,99273 €1.985,46 €
2.8000,90796 €2.542,29 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,03030 €