220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1C221MCL4GS

DigiKey Part Number
PCM1C221MCL4GTR-ND - Tape & Reel (TR)
493-PCM1C221MCL4GSCT-ND - Cut Tape (CT)
493-PCM1C221MCL4GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1C221MCL4GS
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,32000 €13,20 €
501,15740 €57,87 €
1001,05970 €105,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,84074 €756,67 €
1.8000,78539 €1.413,70 €
2.7000,77849 €2.101,92 €
4.5000,75313 €3.389,09 €
6.3000,73823 €4.650,85 €
9.0000,73632 €6.626,88 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,58570 €