



PCK0G331MCO1GS | |
|---|---|
DigiKey Part Number | 493-3990-2-ND - Tape & Reel (TR) 493-3990-1-ND - Cut Tape (CT) 493-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0G331MCO1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0G331MCO1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS0G331MCL1GS | Nichicon | 180 | 493-3963-1-ND | 1,34000 € | Similar |
| APXF4R0ARA331MF61G | Chemi-Con | 533 | 565-3162-1-ND | 1,00000 € | Direct |
| APXA4R0ARA331MH70G | Chemi-Con | 3.145 | 565-3105-1-ND | 2,13000 € | Similar |
| APXE4R0ARA331MF61G | Chemi-Con | 949 | 565-3179-1-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,61140 € | 61,14 € |
| 500 | 0,50306 € | 251,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46231 € | 462,31 € |
| 2.000 | 0,43427 € | 868,54 € |
| 3.000 | 0,42012 € | 1.260,36 € |
| 5.000 | 0,40436 € | 2.021,80 € |
| 7.000 | 0,39510 € | 2.765,70 € |
| 10.000 | 0,38615 € | 3.861,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

