



PCK0G182MCO1GS | |
|---|---|
DigiKey Part Number | 493-3994-2-ND - Tape & Reel (TR) 493-3994-1-ND - Cut Tape (CT) 493-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0G182MCO1GS |
Description | CAP ALUM POLY 1800UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0G182MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,12560 € | 56,28 € |
| 100 | 1,03010 € | 103,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86600 € | 433,00 € |
| 1.000 | 0,81436 € | 814,36 € |
| 1.500 | 0,78831 € | 1.182,46 € |
| 2.500 | 0,75928 € | 1.898,20 € |
| 3.500 | 0,72574 € | 2.540,09 € |
| 6.000 | 0,71790 € | 4.307,40 € |
| 12.000 | 0,71240 € | 8.548,80 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

