



PCJ0G152MCL4GS | |
|---|---|
DigiKey Part Number | 493-3035-2-ND - Tape & Reel (TR) 493-3035-1-ND - Cut Tape (CT) 493-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G152MCL4GS |
Description | CAP ALUM POLY 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G152MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,78270 € | 78,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69793 € | 279,17 € |
| 800 | 0,67609 € | 540,87 € |
| 1.200 | 0,65243 € | 782,92 € |
| 2.000 | 0,62963 € | 1.259,26 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |

