



PCF0G221MCL1GS | |
|---|---|
DigiKey Part Number | 493-13982-2-ND - Tape & Reel (TR) 493-13982-1-ND - Cut Tape (CT) 493-13982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0G221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,48630 € | 48,63 € |
| 500 | 0,39688 € | 198,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36869 € | 368,69 € |
| 2.000 | 0,34528 € | 690,56 € |
| 3.000 | 0,33346 € | 1.000,38 € |
| 5.000 | 0,32029 € | 1.601,45 € |
| 7.000 | 0,31255 € | 2.187,85 € |
| 10.000 | 0,30508 € | 3.050,80 € |
| 12.000 | 0,30152 € | 3.618,24 € |
| 24.000 | 0,29256 € | 7.021,44 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

