
PCA1V331MCL1GS | |
|---|---|
DigiKey Part Number | PCA1V331MCL1GTR-ND - Tape & Reel (TR) 493-PCA1V331MCL1GSCT-ND - Cut Tape (CT) 493-PCA1V331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,66300 € | 26,63 € |
| 50 | 2,15100 € | 107,55 € |
| 100 | 1,98950 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,74400 € | 697,60 € |
| 800 | 1,65145 € | 1.321,16 € |
| 1.200 | 1,60478 € | 1.925,74 € |
| 2.000 | 1,55278 € | 3.105,56 € |
| 2.800 | 1,52223 € | 4.262,24 € |
| 4.000 | 1,49273 € | 5.970,92 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,56300 € |

