
PCA1V271MCL1GS | |
|---|---|
DigiKey Part Number | PCA1V271MCL1GTR-ND - Tape & Reel (TR) 493-PCA1V271MCL1GSCT-ND - Cut Tape (CT) 493-PCA1V271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,40700 € | 24,07 € |
| 50 | 1,93540 € | 96,77 € |
| 100 | 1,78670 € | 178,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53112 € | 765,56 € |
| 1.000 | 1,45077 € | 1.450,77 € |
| 1.500 | 1,41023 € | 2.115,35 € |
| 2.500 | 1,36507 € | 3.412,68 € |
| 3.500 | 1,33854 € | 4.684,89 € |
| 5.000 | 1,31291 € | 6.564,55 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |

