
PCA1V151MCL1GS | |
|---|---|
DigiKey Part Number | PCA1V151MCL1GTR-ND - Tape & Reel (TR) 493-PCA1V151MCL1GSCT-ND - Cut Tape (CT) 493-PCA1V151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,57780 € | 78,89 € |
| 100 | 1,45160 € | 145,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23448 € | 617,24 € |
| 1.000 | 1,16619 € | 1.166,19 € |
| 1.500 | 1,13175 € | 1.697,62 € |
| 2.500 | 1,09337 € | 2.733,42 € |
| 3.500 | 1,07083 € | 3.747,90 € |
| 5.000 | 1,04905 € | 5.245,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,43980 € |

