
PCA1J820MCL1GS | |
|---|---|
DigiKey Part Number | PCA1J820MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J820MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J820MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1J820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41202 € | 706,01 € |
| 1.000 | 1,33667 € | 1.336,67 € |
| 1.500 | 1,29865 € | 1.947,98 € |
| 2.500 | 1,25630 € | 3.140,75 € |
| 3.500 | 1,23141 € | 4.309,93 € |
| 5.000 | 1,20738 € | 6.036,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,79120 € | 89,56 € |
| 100 | 1,65170 € | 165,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,26200 € | 22,62 € |
| 50 | 1,81380 € | 90,69 € |
| 100 | 1,67250 € | 167,25 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |






