120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA1J121MCL1GS

DigiKey Part Number
PCA1J121MCL1GTR-ND - Tape & Reel (TR)
493-PCA1J121MCL1GSCT-ND - Cut Tape (CT)
493-PCA1J121MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1J121MCL1GS
Description
CAP ALUM POLY 120UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,60900 €26,09 €
502,10480 €105,24 €
1001,94570 €194,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,70380 €681,52 €
8001,61260 €1.290,08 €
1.2001,56661 €1.879,93 €
2.0001,51536 €3.030,72 €
2.8001,48524 €4.158,67 €
4.0001,45617 €5.824,68 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,48110 €