
PCA1H181MCL1GS | |
|---|---|
DigiKey Part Number | PCA1H181MCL1GTR-ND - Tape & Reel (TR) 493-PCA1H181MCL1GSCT-ND - Cut Tape (CT) 493-PCA1H181MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1H181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60900 € | 26,09 € |
| 50 | 2,10560 € | 105,28 € |
| 100 | 1,94690 € | 194,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,70545 € | 682,18 € |
| 800 | 1,61446 € | 1.291,57 € |
| 1.200 | 1,56857 € | 1.882,28 € |
| 2.000 | 1,51744 € | 3.034,88 € |
| 2.800 | 1,48740 € | 4.164,72 € |
| 4.000 | 1,45838 € | 5.833,52 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |

