
PCA1H121MCL1GS | |
|---|---|
DigiKey Part Number | PCA1H121MCL1GTR-ND - Tape & Reel (TR) 493-PCA1H121MCL1GSCT-ND - Cut Tape (CT) 493-PCA1H121MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1H121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,79200 € | 89,60 € |
| 100 | 1,65250 € | 165,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41276 € | 706,38 € |
| 1.000 | 1,33736 € | 1.337,36 € |
| 1.500 | 1,29935 € | 1.949,03 € |
| 2.500 | 1,25696 € | 3.142,40 € |
| 3.500 | 1,23207 € | 4.312,24 € |
| 5.000 | 1,20803 € | 6.040,15 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |

