
PCA1E471MCL1GS | |
|---|---|
DigiKey Part Number | PCA1E471MCL1GTR-ND - Tape & Reel (TR) 493-PCA1E471MCL1GSCT-ND - Cut Tape (CT) 493-PCA1E471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1E471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72200 € | 27,22 € |
| 50 | 2,20080 € | 110,04 € |
| 100 | 2,03640 € | 203,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,78645 € | 714,58 € |
| 800 | 1,69221 € | 1.353,77 € |
| 1.200 | 1,64470 € | 1.973,64 € |
| 2.000 | 1,59174 € | 3.183,48 € |
| 2.800 | 1,56062 € | 4.369,74 € |
| 4.000 | 1,53058 € | 6.122,32 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |









