



LNR1K683MSE | |
|---|---|
DigiKey Part Number | 493-7671-ND |
Manufacturer | |
Manufacturer Product Number | LNR1K683MSE |
Description | CAP ALUM 68000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR1K683MSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 17.825 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,04000 € | 59,04 € |
| 25 | 44,00680 € | 1.100,17 € |
| 50 | 42,14660 € | 2.107,33 € |
| 100 | 40,60260 € | 4.060,26 € |
| Unit Price without VAT: | 59,04000 € |
|---|---|
| Unit Price with VAT: | 69,07680 € |

