47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1C473MSE

DigiKey Part Number
493-7732-ND
Manufacturer
Manufacturer Product Number
LNR1C473MSE
Description
CAP ALUM 47000UF 20% 16V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.4 A @ 120 Hz
Ripple Current @ High Frequency
7.36 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,59000 €20,59 €
1015,47400 €154,74 €
5013,37120 €668,56 €
10012,70990 €1.270,99 €
50011,57750 €5.788,75 €
Manufacturers Standard Package
Unit Price without VAT:20,59000 €
Unit Price with VAT:24,09030 €