



LNC2W332MSEG | |
|---|---|
DigiKey Part Number | 493-8796-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W332MSEG |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.84 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,37000 € | 64,37 € |
| 25 | 48,27960 € | 1.206,99 € |
| 50 | 46,28780 € | 2.314,39 € |
| 100 | 44,64830 € | 4.464,83 € |
| Unit Price without VAT: | 64,37000 € |
|---|---|
| Unit Price with VAT: | 75,31290 € |

