Direct
Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1H392MELA | |
|---|---|
DigiKey Part Number | 493-7272-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H392MELA |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H392MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.082 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,09200 € | 20,92 € |
| 50 | 1,82240 € | 91,12 € |
| 250 | 1,42820 € | 357,05 € |
| 500 | 1,31734 € | 658,67 € |
| 1.000 | 1,24626 € | 1.246,26 € |
| 2.500 | 1,18665 € | 2.966,62 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,62700 € |













