



LGU2F331MELB | |
|---|---|
DigiKey Part Number | 493-8501-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F331MELB |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F331MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5295 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,53300 € | 35,33 € |
| 50 | 2,88980 € | 144,49 € |
| 200 | 2,51875 € | 503,75 € |
| 600 | 2,30835 € | 1.385,01 € |
| 1.000 | 2,22971 € | 2.229,71 € |
| 2.600 | 2,14944 € | 5.588,54 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |

